L4949EDTR-E, LDO Regulator Pos 5V 0.1A Automotive 8-Pin SO N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100000 шт., срок 7-9 недель
180 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 450 000 руб.
Альтернативные предложения3
Описание
Semiconductor - IC > Power Management > Linear Regulator
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Line Regulation | 20 mV |
Load Regulation | 30 mV |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 100mA |
Minimum Input Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage | 5 V |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Positive |
Quiescent Current | 300µA |
Regulator Type | Low Dropout Voltage |
Width | 4mm |
Accuracy (%) | ±1 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 200°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.25@10mA|0.4@50mA|0.5@100mA |
Maximum Input Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.1 |
Maximum Quiescent Current (mA) | 0.3 |
Minimum Input Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
PPAP | Unknown |
Reference Voltage (V) | 1.23(Typ) |
Standard Package Name | SO |
Supplier Package | SO N |
Type | LDO |
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 500 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 28 V |
Input Voltage, Min: | 5 V |
Line Regulation: | 20 mV |
Load Regulation: | 30 mV |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 200 uA |
Series: | L4949ED-E |
Subcategory: | PMIC-Power Management ICs |
Type: | Multifunction Low Drop Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.