0512810894, Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 220 шт.
Добавить в корзину 220 шт.
на сумму 33 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector FFC-FPC
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mating Cycle (Cycles) | 20 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 50V |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Packaging | Tape and Reel |
Part Status | Obsolete |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Termination Method | Solder |
Tradename | Easy-On™ |
Type | FPC Connector |
Actuator Color | - |
Actuator Material | - |
Cable End Type | Straight, Tapered |
Connector/Contact Type | Contacts, Top and Bottom |
Contact Finish | Gold |
Contact Finish Thickness | 3.94Вuin(0.10Вum) |
Contact Material | Phosphor Bronze |
Current Rating (Amps) | 0.5A |
Dielectric Material | Liquid Crystal Polymer(LCP), Glass Filled |
Features | Solder Retention |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.047"(1.20mm) |
Housing Color | - |
Locking Feature | - |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 8 |
Operating Temperature | -20В C ~ 85В C |
Pitch | 0.020"(0.50mm) |
Series | 51281 |
Termination | Solder |
Voltage Rating | 50V |
Gender | Female |
Series Number | 51281 |
Termination Type | Non-ZIF |
Contact Plating | Gold, Tin |
Current Rating | 500mA |
Housing Material | Liquid Crystal Polymer |
Insertion Force | Non-ZIF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Вес, г | 0.06 |