0351500300, Conn Housing PL 3 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
Мин. кол-во для заказа 420 шт.
Добавить в корзину 420 шт.
на сумму 30 660 руб.
Описание
Connectors\Wire and PCB Connector\Connector Discrete Wire Housing
Conn Housing PL 3 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | PL |
Maximum Operating Temperature (°C) | 120 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 7.3 |
Termination Method | Crimp |
Tradename | VersaBlade™ |
Type | Housing |
Base Product Number | 035150 -> |
Color | Natural |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Blade Socket, Male Blade |
ECCN | EAR99 |
Fastening Type | Locking Ramp |
HTSUS | 8538.90.6000 |
Material - Insulation | Polybutylene Terephthalate (PBT) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 3 |
Operating Temperature | -40В°C ~ 120В°C |
Package | Bulk |
Pitch | 0.287"" (7.30mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | VersaBlade 35150 -> |
Stacking Direction | Side to Side |
Вес, г | 3.34 |
Техническая документация
Datasheet
pdf, 85 КБ
Datasheet 0351500300
pdf, 62 КБ
Похожие товары