TPS621361RGXT, Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 4A 11-Pin VQFN-HR T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 31 800 руб.
Описание
Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 4A 11-Pin VQFN-HR T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 0.05%/A(Typ) |
Maximum Input Voltage (V) | 17 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 4 |
Minimum Input Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 3 to 17 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 12 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 11 |
Pin Count | 11 |
PPAP | No |
Supplier Package | VQFN-HR |
Switching Frequency (kHz) | 1000(Typ) |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 18 |
Typical Switch Current (A) | 5.6 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 17 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 17 V |
Load Regulation: | 0.05%/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 4 A |
Output Voltage: | 800 mV to 12 V |
Package / Case: | VQFN-HR-11 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 18 uA |
Series: | TPS62136 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Synchronous Step Down DC-DC Converter |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем