20021121-00006C8LF, Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inc

20021121-00006C8LF, Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inc
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 1800 шт.
Добавить в корзину 1800 шт. на сумму 79 200 руб.
Номенклатурный номер: 8001338478
Артикул: 20021121-00006C8LF
Бренд: Amphenol CS

Описание

Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 125VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Mating Cycle (Cycles) 100
Packaging Tape and Reel
Product Length (mm) 3.81
Product Depth (mm) 3.4
Product Height (mm) 3.5
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 114 КБ