2967604, Relay Module Screw Connection Terminal SPST-NO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 5-7 недель
7 550 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 37 750 руб.
Альтернативные предложения2
Описание
Реле общего назначения SPST-NO (1 Form A) 24VDC Катушка DIN-рейка
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Type | PLC Relay |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 18 |
Coil Resistance (Ohm) | 1.33K |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 250 |
Operate Time (ms) | 8 |
LED Indicator | Yes |
Push to Test Button | No |
Coil Suppression Diode | Yes |
Relay Construction | PLC Relay |
Contact Material | Silver Tin Oxide |
Mounting | DIN Rail |
Termination Style | Screw Terminal |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 14 |
Product Depth (mm) | 80 |
Product Height (mm) | 94 |
Coil Current | 18mA |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Rating (Current) | 6A |
ECCN | EAR99 |
Features | Lighted Indicator, Socket Included |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Operate Time | 8ms |
Operating Temperature | -25В°C ~ 60В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Series | PLC-RSC -> |
Switching Voltage | 250VAC, 250VDC - Max |
Application | Industrial |
Coil Termination | Screw |
Contact Current Rating | 6 A |
Contact Termination | Screw |
Current Rating | 6 A |
Factory Pack Quantity | 10 |
IP Rating | IP20 |
Mounting Style | DIN Rail Mount |
Power Consumption | 140 W |
Product | Industrial Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Tradename | INTERFACE Relay |
Техническая документация
Datasheet
pdf, 1098 КБ
Datasheet 2967604
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.