MAL202136471E3, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт.
на сумму 6 360 руб.
Описание
470ВµF 25V Aluminum Electrolytic Capacitors Axial, Can 480mOhm 2500 Hrs @ 85В°C
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 470uF |
Tolerance | 20% |
Voltage | 25VDC |
ESR (Ohm) | 0.48 |
Equivalent Series Resistance Type | Standard |
Maximum Impedance (Ohm) | 0.26@20°C@10kHz |
IR (mA) | 450 |
IL (uA) | 28@5Min |
Lifetime (h) | 2500 |
Polarity | Polar |
Special Features | Polarized|High CV|Axial Leads |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 10 X 18 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Product Diameter (mm) | 10 |
Product Length (mm) | 18 |
Product Weight (g) | 2.5 |
Lead Diameter (mm) | 0.8 |
Applications | General Purpose |
Capacitance | 470ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 480mOhm |
HTSUS | 8532.22.0020 |
Impedance | 260 mOhms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 585mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.394"" Dia x 0.709"" L (10.00mm x 18.00mm) |
Voltage - Rated | 25V |
Diameter | 10mm |
Equivalent Series Resistance | 480mΩ |
Leakage Current | 28 μA |
Lifetime | 1000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 450mA |
Technology | Electrolytic |
Brand: | Vishay/BC Components |
Capacitance: | 470 uF |
Diameter: | 10 mm |
ESR: | 480 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 222202136471 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 450 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 25 VDC |