BH1600FVC-TR

BH1600FVC-TR
Изображения служат только для ознакомления,
см. техническую документацию
2700 шт., срок 7-9 недель
240 руб.
Кратность заказа 20 шт.
от 60 шт.130 руб.
от 100 шт.119 руб.
от 500 шт.107.27 руб.
Добавить в корзину 20 шт. на сумму 4 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8022843139
Бренд: Rohm

Описание

Ambient Light Sensor ICs ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Part # Aliases: BH1600FVC
Pd - Power Dissipation: 260 mW
Peak Wavelength: 560 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Subcategory: Optical Detectors & Sensors
Type: Analog Current Output Ambient Light Sensor IC

Техническая документация

Datasheet
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.