A1-10PA-2.54DSA(71), Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray

Фото 1/2 A1-10PA-2.54DSA(71), Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Изображения служат только для ознакомления,
см. техническую документацию
13767 шт., срок 6-8 недель
270 руб.
Мин. кол-во для заказа 120 шт.
от 250 шт.244 руб.
Добавить в корзину 120 шт. на сумму 32 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8001348710
Артикул: A1-10PA-2.54DSA(71)
Бренд: Hirose Electric

Описание

A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series).

Технические параметры

Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series A1
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 619-0022-7-71
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: A1
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 206 КБ
Datasheet
pdf, 132 КБ
Datasheet
pdf, 128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.