0537800870, Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD PanelMate T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Мин. кол-во для заказа 90 шт.
от 100 шт. —
321 руб.
Добавить в корзину 90 шт.
на сумму 33 300 руб.
Описание
Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD PanelMate™ T/R
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.25 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 50 |
Packaging | Tape and Reel |
Product Weight (g) | 0.153172 |
Product Length (mm) | 15.15 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 1.85 |
Tradename | PanelMate™ |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1 A |
Factory Pack Quantity | 1500 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mating Post Length | 2.6 mm |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 8 Position |
Part # Aliases | 0537800870 |
Pitch | 1.25 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53780 |
Termination Style | SMD |
Unit Weight | 0.005403 oz |
Voltage Rating | 125 V |
Техническая документация
Datasheet 0537800870
pdf, 17 КБ
Документация
pdf, 23 КБ