LM193DT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
730 руб.
от 2 шт. —
620 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Альтернативные предложения4
Описание
Электроэлемент
Описание Компаратор, low-power, SMT, SO8, Компараторы 2, 2500шт, 2#36В
Технические параметры
Brand | STMicroelectronics |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | - |
Ib - Input Bias Current | 250 nA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Type | Open Collector |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 710 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Response Time | 1.3 us |
RoHS | Details |
Series | LM193 |
Shutdown | No Shutdown |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Vos - Input Offset Voltage | 5 mV |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel: | 18 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 710 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | LM193 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SO N |
Typical Output Current (mA) | 18@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.