192210228, Ring Tongue Terminal 6AWG Copper 35.72mm Tin Battery Cable Lug Bag

192210228, Ring Tongue Terminal 6AWG Copper 35.72mm Tin Battery Cable Lug Bag
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 190 шт.
от 600 шт.160 руб.
Добавить в корзину 190 шт. на сумму 34 200 руб.
Номенклатурный номер: 8001358010
Артикул: 192210228
Бренд: Molex

Описание

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 250
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Molex
Mounting Style: Screw
Packaging: Bulk
Part # Aliases: 192210228 BCL-6516-WP-PL 0192210228
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: 19221
Stud / Tab Size: 7.94 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Compression
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG

Техническая документация