BAT54ST-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 360 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SOT-523-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | BAT54ST |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage | 1000 mV |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-523(SC-89) |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Техническая документация
Datasheet
pdf, 386 КБ