BAV170Q-7-F, Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101

Фото 1/2 BAV170Q-7-F, Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
Добавить в корзину 6000 шт. на сумму 36 000 руб.
Номенклатурный номер: 8001455347
Артикул: BAV170Q-7-F
Бренд: DIODES INC.

Описание

BAV170 Dual SMT Low Leakage Diodes
Diodes Inc. BAV170 Dual SMT Low Leakage Diodes are dual surface mount low leakage diodes offered in a molded plastic S0T23 package with matte finished annealed over alloy 42 Leadframe terminals. The BAV170 diodes feature an AEC-Q101 standard and moisture sensitivity level 1 per J-STD-020. These diodes are ideal for automated insertion.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 215 mA
Manufacturer Diodes Incorporated
Max Surge Current 4 A
Maximum Diode Capacitance 2 pF
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 250 mW
Peak Reverse Voltage 85 V
Product General Purpose Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Qualification AEC-Q101
Recovery Time 3 us
Series BAV170Q
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 1.25 V
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 3 us
Series: BAV170Q
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов