AD8476ACPZ-R7, SP Amp DIFF AMP Single R-R O/P ±9V/18V 16-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
Мин. кол-во для заказа 34 шт.
Добавить в корзину 34 шт.
на сумму 31 960 руб.
Описание
Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±9V/18V 16-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum Operating Supply Voltage (V) | ±9|18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 0.35±5V |
Maximum Supply Voltage Range (V) | 18 to 20 |
Maximum Voltage Gain (dB) | 0(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Differential Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Development Kit: | AD8476-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 6 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 330 uA |
Output Current per Channel: | 35 mA |
Package / Case: | LFCSP-16 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD8476 |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем