IL4108, Phototriac Output Zero Crossing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Кратность заказа 50 шт.
от 100 шт. —
470 руб.
от 150 шт. —
451 руб.
от 250 шт. —
443.19 руб.
Добавить в корзину 50 шт.
на сумму 24 000 руб.
Описание
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Continuous Output Current (mA) | 300 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.35 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Voltage (VAC) | 560 |
Maximum Power Dissipation (mW) | 500 |
Maximum Reverse Voltage (V) | 6 |
Maximum Turn-On Time (us) | 35(Typ) |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Minimum Trigger Current (mA) | 6(Max) |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Output Device | Triac |
Output Type | AC |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Repetitive Peak Off-State Current (uA) | 100 |
Repetitive Peak Off-State Voltage (V) | 800 |
Standard | CSA|DIN|EN|UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000(Min) |
Typical Forward Voltage (V) | 1.16 |
Zero-Crossing Circuit | Yes |
Zero-Crossing Voltage (V) | 25 |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Continuous Output Current: | 300 mA |
Maximum Operating Temperature: | +100 C |
Maximum Trigger Current: | 6 mA |
Maximum Turn-On Time: | 35 us |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 800 V |
Output Type: | PhotoTriac |
Package / Case: | PDIP-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.16 V |
Zero-Crossing Circuit: | With Zero-Crossing Circuit |
Zero-Crossing Voltage: | 25 V |
Техническая документация
Datasheet
pdf, 179 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»