CKL12ATW01, Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

CKL12ATW01, Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
1 940 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт. на сумму 31 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8001464276
Артикул: CKL12ATW01
Бренд: NKK Switches

Описание

Переключатель блокировки с ключом 2 положения SPDT 3A (AC) 250VAC DC Монтаж на панели

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Type High Security
Pole Throw Configuration SPDT
Switch Configuration ON None ON
Key Style Tubular Key
Maximum Current Rating (A) 3@250VAC
Maximum AC Voltage Rating (V) 250
Dielectric Strength 1000VAC
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Electrical Life (Cycles) 10000
Mechanical Life (Cycles) 30000
Angle of Throw (°) 90
Mounting Panel Mount
Termination Style Solder Lug
Number of Positions 2
Terminal Length (mm) 5.5
Bezel Style Round
Seal Location Interior Construction/Terminals
Seal Description N/A/Epoxy
Key Removable Positions 1|3
Base Material Liquid Crystal Polymer
Housing Material Glass Fiber/Polybutylene Terephthalate
Body Orientation Straight
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 70
Bushing Length (mm) 17
Body Depth (mm) 12.1
Product Length (mm) 22
Product Depth (mm) 22
Product Height (mm) 40
Actuator Type Tubular Key
Angle of Throw 90В°
Circuit SPDT
Contact Finish Silver
Contact Material Silver (Ag)
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 3A (AC)
Depth Behind Flange 34.60mm
ECCN EAR99
Electrical Life 10,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9020
Mechanical Life 30,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Operating Temperature -25В°C ~ 70В°C
Package Bulk
Panel Cutout Dimensions Circular - 19.00mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CK ->
Switch Function On-On
Voltage Rating - AC 250V

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.