SNSS30201MR6T1G

SNSS30201MR6T1G
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.29 руб.
от 100 шт.25 руб.
от 1000 шт.20.82 руб.
Добавить в корзину 10 шт. на сумму 350 руб.
Номенклатурный номер: 8022695081

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type NPN
Product Category Bipolar Power
Configuration Single Quad Collector
Number of Elements per Chip 1
Maximum Collector Base Voltage (V) 50
Maximum Collector-Emitter Voltage (V) 30
Maximum Emitter Base Voltage (V) 5
Maximum Base Emitter Saturation Voltage (V) 1.1@0.1A@1A
Maximum Collector-Emitter Saturation Voltage (V) 0.2@100mA@1A|0.075@1mA@0.1A|0.125@50mA@0.5A
Maximum DC Collector Current (A) 2
Minimum DC Current Gain 300@1mA@5V|300@0.5A@5V|200@1A@5V
Maximum Power Dissipation (mW) 1180
Maximum Transition Frequency (MHz) 300(Typ)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Supplier Temperature Grade Automotive
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 6
Supplier Package TSOP
Standard Package Name SOP
Military No
Mounting Surface Mount
Package Height 0.94
Package Length 3
Package Width 1.5
PCB changed 6
Lead Shape Gull-wing