TAP335M035CCS, Cap Tant Solid 3.3uF 35V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
788 шт., срок 6-8 недель
160 руб.
Мин. кол-во для заказа 210 шт.
от 600 шт. —
150 руб.
Добавить в корзину 210 шт.
на сумму 33 600 руб.
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 3300 nF |
Capacitance: | 3.3 uF |
Diameter: | 5 mm |
Dissipation Factor DF: | 6 |
ESR: | 4 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5 mm |
Leakage Current: | 900 nA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Tantalum Capacitors-Solid Leaded |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Dipped |
Series: | TAP |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Dipped |
Voltage Rating DC: | 35 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.