EFM32PG1B200F256GM32-C0, ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 256 kB MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7-9 недель
1 840 руб.
от 10 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
EFM32 Pearl Gecko MCUsSilicon Labs Pearl Gecko 32-bit microcontroller (MCU) family provides a powerful 32-bit ARM® Cortex®-M4 and a range of peripherals. The peripherals include a unique cryptographic hardware engine that supports AES, ECC, and SHA. The Pearl Gecko 32-bit MCUs also feature an ultra-low current active mode and short wake-up time from energy-saving modes. The Pearl Gecko MCUs are ideal for battery-powered applications and other systems requiring high performance and low energy consumption.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
I/O Voltage: | 1.62 V to 3.8 V |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 20 I/O |
Number of Timers/Counters: | 2x16 bit |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | EFM32PG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.85 V |
Tradename: | EFM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M4 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | EFM32 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/UART/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 20 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
PWM | 4 |
RAM Size | 32KB |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 1 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.