22-11-1031, Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag

Фото 1/2 22-11-1031, Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 220 шт.
от 700 шт.130 руб.
от 1500 шт.116 руб.
Добавить в корзину 220 шт. на сумму 33 000 руб.
Номенклатурный номер: 8001497844
Артикул: 22-11-1031
Бренд: Molex

Описание

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22111031 5045-03AG 0022111031
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5045
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Latch/KK
Type: Locking
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 2.5mm
Series Mini-Latch
Series Number 5045
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.583

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 163 КБ
Datasheet
pdf, 30 КБ
Чертеж
pdf, 84 КБ