22-10-2041, Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag
![Фото 1/2 22-10-2041, Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag](https://static.chipdip.ru/lib/317/DOC005317680.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC006516197.jpg)
93 руб.
Мин. кол-во для заказа 330 шт.
от 900 шт. —
91 руб.
от 3600 шт. —
86 руб.
Добавить в корзину 330 шт.
на сумму 30 690 руб.
Описание
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | KK 254 4030 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Application: | Board-to-Board, Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22102041 A-4030-04A501 0022102041 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 4030 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Pin Strip |
Voltage Rating: | 500 V |
Техническая документация
Datasheet
pdf, 42 КБ
Datasheet 22-10-2041
pdf, 42 КБ
Трёхмерное изображение изделия
pdf, 144 КБ
Чертеж
pdf, 167 КБ
Похожие товары