ADM1485ARZ-REEL7, Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 570 000 руб.
Альтернативные предложения2
Посмотреть аналоги19
Описание
Interface & Isolation ADI SLP
Технические параметры
Automotive | No |
Data Rate | 30Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-422|EIA-485|RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 RS-422|32 RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10 RS-422|32 RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | Bipolar |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Brand | Analog Devices |
Factory Pack Quantity | 2500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of I/Os | 1 |
Number Of Input Lines | 10 at RS-422, 32 at RS-485 |
Number Of Output Lines | 1 |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | SOIC-8 |
Product | RS-422/RS-485 Receivers |
Product Category | RS-422/RS-485 Interface IC |
Product Type | RS-422/RS-485 Interface IC |
Series | ADM1485 |
Shutdown | No Shutdown |
Subcategory | Interface ICs |
Brand: | Analog Devices |
Data Rate: | 30 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Receivers |
Series: | ADM1485 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Duplex: | Half Duplex |
Packaging: | Tube |
Диапазон рабочих температур | -40…+85 °С |
Интерфейс | RS-422/RS-485 IC |
Количество | выходных линий-RS-422-10; RS-485-32 |
Напряжение питания | 5 В |
Потребляемый ток | 2.2 мА |
Способ монтажа | поверхностный(SMT) |
Тип | Приемопередатчик высокоскоростной серии ADM1485(полудуплекс) |
Упаковка | REEL |
Case/Package | SOIC |
Logic Function | Receiver, Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 5.25 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4.75 V |
Mount | Surface Mount |
Nominal Supply Current | 2.2 mA |
Number of Pins | 8 |
Receiver Hysteresis | 70 mV |
Simplex/Duplex | Half Duplex |
Техническая документация
ADM1485 Data Sheet 6.5
pdf, 144 КБ
Datasheet
pdf, 302 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 302 КБ
Документация
pdf, 395 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем