PBA150F-12-N, AC/DC Power Supply Single-OUT 12V 13A 156W

Фото 1/2 PBA150F-12-N, AC/DC Power Supply Single-OUT 12V 13A 156W
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 220 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 44 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8001522168
Артикул: PBA150F-12-N
Бренд: Cosel

Описание

PBA/PWB AC-DC Power Supplies
Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 13 A
Output Power: 156 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Power - Convection: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PBA
Subcategory: AC-DC Power Supply
Factory Pack Quantity 1
Industry Industrial
Input Frequency 50 Hz/60 Hz
Input Voltage 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 13 A
Output Power 156 W
Output Voltage-Channel 1 12 VDC
Packaging Bulk
Power - Convection 150 W
Product Switching Supplies
Series PBA

Техническая документация

Datasheet PBA75F-3R3
pdf, 2324 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.