DT022CTFT, DT022CTFT TFT TFT LCD Display / Touch Screen, 2.2in, 240 x 320pixels
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
397 шт., срок 7 недель
5 640 руб.
от 50 шт. —
4 070 руб.
Добавить в корзину 1 шт.
на сумму 5 640 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Display Modules\LCD Colour Displays
The Displaytech DT022 series LCD is a 2.2in active matrix TFT module with resolution of240 (RGB) x 320 pixels.
Технические параметры
AC or DC Input Voltage | ac |
Backlight Type | LED |
Brightness | 330cd/m² |
Contrast Ratio | 500:1 |
Current Rating | 0.1(Sleep)mA, 10(Normal)mA |
Diagonal Display Size | 2.2in |
Display Matrix Technology | TFT |
Display Mode | Normally White, Transmissive |
Display Type | TFT LCD |
Interface Type | MCU, RGB |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Number of Colours | 262K |
Operating Temperature Range | -20 →+70°C |
Resolution | 240x320pixels |
Response Time | 10ms |
Series | DT022 |
Supply Voltage | 2.6 → 3.3 V |
Touch Screen | Yes |
Touch Screen Type | Resistive |
Viewing Area Dimensions | 34x45mm |
Viewing Area Width | 33.84mm |
Voltage Rating | 2.6 → 3.3V |
Width | 38.5mm |
Background Color: | Normally White |
Backlighting: | LED, White |
Brand: | Displaytech |
Brightness: | 330 cd/m2 |
Diagonal: | 2.2 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 320x240 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | Serial |
Manufacturer: | Displaytech |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 38.5 mm x 56.16 mm x 2.35 mm |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.8 V |
Packaging: | Tray |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Displays |
Resolution: | QVGA |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 33.84 mm x 45.12 mm |
Техническая документация
Datasheet
pdf, 2646 КБ
Datasheet DT022CTFT
pdf, 2448 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.