AD8666ARMZ, Операционный усилитель, 4 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 4 шт. —
630 руб.
от 8 шт. —
584 руб.
от 16 шт. —
563 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Посмотреть аналоги4
Описание
Integrated Circuits (ICs)\Linear ICs\Amplifiers - Op Amps, Buffer, Instrumentation
Операционный усилитель, 4 МГц
Технические параметры
Bandwidth | 4 MHz |
Case/Package | MSOP |
Common Mode Rejection Ratio | 100 dB |
Contact Plating | Tin |
Dual Supply Voltage | 5 V |
Gain Bandwidth Product | 4 MHz |
Input Bias Current | 200 fA |
Input Offset Voltage (Vos) | 2.5 mV |
Input Voltage Noise Density | 10 nV/sqrt Hz |
Max Dual Supply Voltage | 8 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 16 V |
Min Dual Supply Voltage | 2.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 5 V |
Number of Amplifiers | 2 |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Elements | 2 |
Number of Pins | 8 |
Operating Supply Current | 3.1 mA |
Operating Supply Voltage | 15 V |
Output Current per Channel | 140 mA |
Packaging | Cut Tape |
Power Supply Rejection Ratio (PSRR) | 115 dB |
Quiescent Current | 1.55 mA |
Slew Rate | 3.5 V/µs |
Voltage Gain | 103.23 dB |
Amplifier Type | General Purpose |
Base Product Number | AD8666 -> |
Current - Input Bias | 0.2pA |
Current - Output / Channel | 140mA |
Current - Supply | 1.15mA (x2 Channels) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 600ВµV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 16V, В±2.5V ~ 8V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | 2.5 V to 8 V |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 550 pA |
Input Voltage Range - Max: | 14 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.15 mA |
Operating Supply Voltage: | 5 V to 16 V |
Output Current per Channel: | 140 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Series: | AD8666 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V, 8 V |
Supply Voltage - Min: | 5 V, 2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 103.23 dB |
Vos - Input Offset Voltage: | 600 uV |
Dual Supply Voltage (Max) | ±8(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Rejection Ratio | 98(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15(V) |
Supply Current | 2.8@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 4 |
Voltage Gain in dB | 103.23(dB) |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем