S-1608A(09), 1600 8 Way Cable Mount D-sub Connector Socket, 2.5mm Pitch

Фото 1/3 S-1608A(09), 1600 8 Way Cable Mount D-sub Connector Socket, 2.5mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
612 шт., срок 6 недель
1 430 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8001725939
Артикул: S-1608A(09)
Бренд: Hirose Electric

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Sumicon 1600 Series Rectangular Connectors
Hirose Electric Sumicon 1600 Series Rectangular Connectors are a family of headers, wire housings, contacts, and accessories. The Sumicon 1600 series supports projects needing 8, 12, 16, 20, 24, 28, 34, 45, or 60 contacts. These connectors keep spliced wires hidden inside the housing for increased insulation while using a press-fit design for easy and reliable use. Available connector units include soldering, wire wrapping, and crimping types. These connectors allow for straight or right-angle dip soldering onto a PCB. Easily-mountable plastic locks are available for using the connectors separately. Additional accessories include plug cases, stoppers, as well as side- and touch-lock type plug shells and receptacle brackets. The customizability and interchangeability of the Hirose Electric Sumicon 1600 series make these connectors a versatile solution to many applications including data, signal, and radio equipment.

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Silver
Current Rating 3A
Gender Female
Housing Material DAP
Maximum Operating Temperature +70°C
Minimum Operating Temperature -30°C
Mounting Type Cable Mount
Number of Contacts 8
Pitch 2.5mm
Series 1600
Termination Method Solder
Voltage Rating 300 V ac
Width 25mm
Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Plating: Silver
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 8 Position
Number of Rows: 3 Row
Part # Aliases: 216-0001-5-09
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Series: 1600
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Sumicon
Type: Plug
Voltage Rating: 300 V
Вес, г 4

Техническая документация

Datasheet
pdf, 10148 КБ
Datasheet
pdf, 1364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.