ABM3B-16.000MHZ-B2-T, кварцевый резонатор 5032 16МГц 18пФ -20 +70
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 8 шт. —
58 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
керамические резонаторы
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability.
Технические параметры
Accuracy | 0.002% |
Case/Package | 5028 |
Composition | Ceramic |
Current Rating | 1.82 A |
ESR (Equivalent Series Resistance) | 50 Ω |
Frequency | 16 MHz |
Frequency Stability | 50 ppm |
Frequency Tolerance | 0.002% |
Load Capacitance | 18 pF |
Manufacturer Package Identifier | ABM3B-16.000MHZ-B2-T |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Packaging | Cut Tape |
Resistance | 33 mΩ |
Shielding | Shielded |
Termination | SMD/SMT |
Tolerance | 0.002% |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Surface Mount |
Package Type | SMD |
Standard Frequency | 16MHz |
Width | 3.2mm |
3D Model | ABM3B.pdfABM3B.stp |
Category | Crystals and Oscillators |
Family | Crystals |
Height | 0.043"(1.10mm) |
Online Catalog | ABM3B Series |
Operating Mode | Fundamental |
Operating Temperature | -20°C ~ 70°C |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
RoHS Information | RoHS2/REACH Compliance |
Series | ABM3B |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 1 |
Type | MHz Crystal |
Вес, г | 0.05 |