LTST-S326KGJRKT, Светодиод smd 3х1/зеленый/ 571нм/18-112мкд - красный/631нм/18-112мкд/ прозрачный/130°/2V боковой монтаж
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
231 шт. со склада г.Москва, срок 9 дней
9 руб.
Мин. кол-во для заказа 54 шт.
Добавить в корзину 54 шт.
на сумму 486 руб.
Альтернативные предложения5
Описание
Оптоэлектроника / Светодиоды / SMD светодиоды
Светодиод smd 3х1/зеленый/571нм/18-112мкд - красный/631нм/18-112мкд/прозрачный/130°/2V боковой монтаж
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Bi-Color |
Product Category | Chip LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x1x1 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 35mcd|45mcd |
Dominant Wavelength (nm) | 571/631 |
Peak Wavelength (nm) | 574/639 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green/Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Supplier Package | Chip LED |
Pin Count | 3 |
Standard Package Name | Chip LED |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 3 |
Package Width | 2 |
PCB changed | 3 |
Lead Shape | No Lead |
Configuration | Common Anode |
Current - Test | 20mA Green, 20mA Red |
ECCN | EAR99 |
Height (Max) | 1.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 2.00mm x 1.00mm |
Lens Style | Rectangle with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 35mcd Green, 45mcd Red |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount, Right Angle |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, No Lead |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.00mm L x 2.00mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 130В° |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red |
Wavelength - Dominant | 571nm Green, 631nm Red |
Wavelength - Peak | 574nm Green, 639nm Red |
Brand | Lite-On |
Factory Pack Quantity | 3000 |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
Lens Color/Style | Water Clear |
Lens Dimensions | 2 mm x 1 mm |
Lens Shape | Semitube |
Luminous Intensity | 45 mcd, 35 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Orientation | Side View |
Power Rating | 75 mW |
Product | Bi-Color LEDs |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 2 V, 2 V |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 571 nm, 631 nm |
кол-во в упаковке | 9000 |
корпус | XSFN2 |
Chip Material | AlGaInP |
Dominant Wave Length | 571/631(nm) |
Emitting Color | Yellow Green/Red |
Forward Current | 30(mA) |
Forward Voltage | 2.4(V) |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 2 |
Operating Temp Range | -55C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | Chip Led |
Peak Wavelength | 574/639(nm) |
Power Dissipation | 75(W) |
Product Depth (mm) | 2(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 3(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Dominant Wavelength | 571(Green)nm, 631(Red)nm |
LED Colours | Green, Red |
Lens Colour | Clear |
Lens Finish | Clear |
Number of Pins | 3 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 482 КБ
Datasheet LTST-S326KGJRKT
pdf, 483 КБ
Datasheet LTST-S326KGJRKT
pdf, 794 КБ
Datasheet LTST-S326KGJRKT
pdf, 519 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары