BLM18HK601SN1D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20000 шт. со склада г.Москва
3 руб.
Мин. кол-во для заказа 1501 шт.
от 3500 шт. —
1.90 руб.
от 14500 шт. —
1.61 руб.
Добавить в корзину 1501 шт.
на сумму 4 503 руб.
Альтернативные предложения2
Описание
Фильтры ферритовые
EMI Noise SuppressionNoise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.
Технические параметры
кол-во в упаковке | 1 |
корпус | SMD060316X08MM |
Brand: | Murata Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 600 Ohms |
Manufacturer: | Murata |
Maximum DC Current: | 100 mA |
Maximum DC Resistance: | 900 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | BLM18H_SN |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Chip Ferrite Bead Single Type |
Brand | Murata Electronics |
Capacitance | - |
Factory Pack Quantity | 4000 |
Height | 0.8 mm |
Impedance | 600 Ohms |
Length | 1.6 mm |
Manufacturer | Murata |
Maximum DC Current | 100 mA |
Maximum DC Resistance | 900 mOhms |
Operating Temperature Range | -55 C to+125 C |
Package / Case | 0603(1608 metric) |
Packaging | Reel |
Product | Ferrite Chip Beads |
Product Category | Ferrite Beads |
Qualification | Commercial |
RoHS | Details |
Series | BLM |
Termination Style | SMD/SMT |
Test Frequency | 100 MHz |
Tolerance | 25% |
Type | Chip Ferrite Bead Single Type |
Unit Weight | 0.000071 oz |
Width | 0.8 mm |
Automotive | No |
Case Size | 0603 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 600 |
Maximum DC Current (A) | 0.1 |
Maximum DC Resistance (Ohm) | 0.9 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 100M |
Вес, г | 0.036 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары