YC248-JR-074K7L

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


3858 шт. со склада г.Москва
3 руб.
Мин. кол-во для заказа 1276 шт.
от 3000 шт. —
2.40 руб.
Добавить в корзину 1276 шт.
на сумму 3 828 руб.
Посмотреть альтернативные предложения7
Описание
Сборки резисторные
4.7k Ohm В±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array В±200ppm/В°C 1606, Convex, Long Side Terminals
Технические параметры
кол-во в упаковке | 5000 |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Type | Array |
Number of Resistors | 8 |
Resistance Value (Ohm) | 4.7K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 50 |
Power Rating per Resistor (W) | 0.063 (1/16) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Circuit Designator | ISOL |
Special Features | High Reliability |
Case Style | Epoxy |
Case Size | 1606 |
Case Size per Element | 0602 |
Termination Style | Convex |
Number of Terminals | 16 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 1606(8 X 0602) |
Product Length (mm) | 4 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.45 |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.15 |
Height Tolerance (mm) | ±0.1 |
Mounting | Surface Mount |
Applications | DDRAM, SDRAM |
Circuit Type | Isolated |
ECCN | EAR99 |
Height - Seated (Max) | 0.022"" (0.55mm) |
HTSUS | 8533.21.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Pins | 16 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | 1606, Convex, Long Side Terminals |
Power Per Element | 62.5mW |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 4.7k |
RoHS Status | ROHS3 Compliant |
Series | YC248 -> |
Size / Dimension | 0.157"" L x 0.063"" W (4.00mm x 1.60mm) |
Temperature Coefficient | В±200ppm/В°C |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 16 |
Operating Temp Range | -55C to 155C |
Power Rating | 1/16(W) |
Power Rating Per Resistor | 0.063(1/16)(W) |
Rad Hardened | No |
Resistance | 4700(ohm) |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Terminal Pitch | 0.5(mm) |
Tolerance (+ or -) | 5% |
Brand: | YAGEO |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 16 |
Number of Resistors: | 8 |
Package / Case: | 0402(1005 metric) |
Packaging: | Reel, Cut Tape, MouseReel |
Power Total Package: | 1/16 W |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Arrays |
Resistor Values: | 4.7 kOhms |
Series: | YC |
Subcategory: | Resistors |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Type: | Thick Film Chip Resistor Arrays |
Voltage Rating: | 50 V |
Вес, г | 0.038 |
Техническая документация
Datasheet
pdf, 875 КБ
Datasheet
pdf, 671 КБ
Datasheet
pdf, 496 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.