WP934CB/GD

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

463 шт. со склада г.Москва
42 руб.
Мин. кол-во для заказа 85 шт.
от 193 шт. —
35 руб.
Добавить в корзину 85 шт.
на сумму 3 570 руб.
Посмотреть альтернативные предложения2
Описание
Шкалы, светодиоды индикаторные
Circuit Board IndicatorsKingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.
Технические параметры
кол-во в упаковке | 500 |
Chip Material | GaP |
Dominant Wave Length | 568(nm) |
Emitting Color | Yellow Green |
Forward Current | 25(mA) |
Forward Voltage | 2.4(V) |
High Brightness | No |
Lens Dimensions | 2.9x2.9x2.4(mm) |
Lens Type | Colored Diffused |
Luminous Intensity | 25mcd |
Main Category | Standard LED |
Maximum Forward Current | 25(mA) |
Mounting | Through Hole |
Mounting Orientation | RIGHT ANGLE |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Bulk |
Peak Wavelength | 565(nm) |
Pin Count | 2 |
Power Dissipation | 62.5(W) |
Product Depth (mm) | 4.6(mm) |
Product Height (mm) | 7.3(mm) |
Product Length (mm) | 8.75(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Uni-Color |
Viewing Angle | 50(deg) |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 20 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Viewing Angle: | 40 deg |
Wavelength: | 568 nm |
Вес, г | 0.296 |
Техническая документация
Datasheet WP934CB/GD
pdf, 518 КБ
Документация
pdf, 294 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.