B3W1000

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


97 шт. со склада г.Москва
24 руб.
Мин. кол-во для заказа 97 шт.
Добавить в корзину 97 шт.
на сумму 2 328 руб.
Посмотреть альтернативные предложения5
Описание
Кнопки тактовые
Tactile Switch SPST-NO Top Actuated Through Hole
Технические параметры
кол-во в упаковке | 1500 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Pole Throw Configuration | SPST |
Actuator Style | Flat Plunger |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@24VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 1000000 |
Operating Force (N) | 1.57 |
Actuator Color | White |
Actuator Length (mm) | 0.9 |
Number of Rows | 2 |
Row Spacing (mm) | 6.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 4.5 |
Seal Location | Construction |
Seal Description | Rubber |
IP Rating | IP67 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bag |
Body Length (mm) | 6.6 |
Body Depth (mm) | 6 |
Body Height (mm) | 3.4 |
Product Weight (g) | 0.3 |
Product Length (mm) | 6.6 |
Product Depth (mm) | 7.7 |
Product Height (mm) | 4.3 |
Actuator Height off PCB, Vertical | 4.30mm |
Actuator Orientation | Top Actuated |
Actuator Type | Standard |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
Features | Sealed - Fully |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 300,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Force | 160gf |
Operating Temperature | -25В°C ~ 70В°C |
Outline | 6.60mm x 6.00mm |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | B3W -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Actuator | Top Actuated |
Length | 6.00mm |
Quiescent Current | SPST |
Switch Height | 4.30mm |
Width | 6.00mm |
Actuator, Operating Angle | Top Actuated |
Application | For audio, office and communications equipment, measuring instruments, industrial robots, VCRs, TVs, and vending machines |
Brand/Series | B3W Series |
Contact Form | SPST-NO |
Contact Rating | 0.05 A |
Current, Rating | 50 mA |
Height, Actuator | 4.3 mm |
Mounting Hole Size | 1 mm |
Number of Poles | 1 Pole |
Termination | PCB Pins |
Type | Tactile |
Voltage, Rating | 24 VDC |
Вес, г | 0.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.