RL2512FK-070R68L

Фото 1/8 RL2512FK-070R68L
Изображения служат только для ознакомления,
см. техническую документацию
51405 шт. со склада г.Москва
6 руб.
Мин. кол-во для заказа 644 шт.
от 1500 шт.4.60 руб.
от 6200 шт.3.99 руб.
Добавить в корзину 644 шт. на сумму 3 864 руб.
Альтернативные предложения4
Номенклатурный номер: 8001791692
Бренд: Yageo

Описание

Резисторы постоянные
Описание Резистор 2512 0.68 Ом ± 1% 200 ppm/K

Технические параметры

Монтаж SMD251264X32MM
кол-во в упаковке 4000
Application Current Sense
Brand Yageo
Case Code - In 2512
Case Code - Mm 6332
Factory Pack Quantity 4000
Height 0.55 mm
Length 6.35 mm
Manufacturer Yageo
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 1 W
Product Thin Film Current Sensing Resistors
Product Category Current Sense Resistors - SMD
Product Type Current Sense Resistors
Resistance 680 mOhms
Series RL
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 1500 PPM / C
Termination 2 Terminal
Termination Style SMD/SMT
Tolerance 1 %
Type Low Ohmic Chip Resistors
Unit Weight 40,500 mg
Width 3.2 mm
корпус 2512
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 2512
Case Style Epoxy
Current Sensing Yes
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 2512
Part Status Active
Power Rating (W) 1
PPAP Yes
Resistance Value (Ohm) 680m
Temperature Coefficient (ppm/°C) ±200
Temperature Range @ Derated Power (°C) 70 to 155
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Current Sense, Moisture Resis
Height - Seated (Max) 0.026""(0.65mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 2512(6432 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.250"" L x 0.126"" W(6.35mm x 3.20mm)
Supplier Device Package 2512
Application: Current Sense
Brand: YAGEO
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Thin Film Current Sensing Resistors
Series: RL
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Type: Low Ohmic Chip Resistors
Operating Temperature Range -55 C to+125 C
RoHS Details
Вес, г 0.067

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.