TLV271IDBVR, Операционный усилитель, 3 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 53 шт. —
210 руб.
от 106 шт. —
196 руб.
от 212 шт. —
193 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Посмотреть аналоги5
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 3 МГц
Технические параметры
Корпус | SOT-23-5 | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 1 | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Power Supply Type | Single | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Single Supply Voltage | 2.7 → 16 V | |
Amplifier Type: | Low Power Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
Dual Supply Voltage: | +/-5 V | |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
GBP - Gain Bandwidth Product: | 3 MHz | |
Ib - Input Bias Current: | 60 pA | |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-8 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-1.35 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 625 uA | |
Operating Supply Voltage: | 2.7 V to 16 V, +/-1.35 V to+/-8 V | |
Output Current per Channel: | 13 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | SOT-23-5 | |
Pd - Power Dissipation: | 201 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 70 dB | |
Series: | TLV271 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 2.1 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 16 V | |
Supply Voltage - Min: | 2.7 V | |
Technology: | CMOS | |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.35 V | |
Voltage Gain dB: | 110 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 2(Typ) | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Power Amplifier | |
Maximum Dual Supply Voltage (V) | ±8 | |
Maximum Input Bias Current (uA) | 0.00006@5V | |
Maximum Input Offset Current (uA) | 0.00006@5V | |
Maximum Input Offset Voltage (mV) | 5@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Power Dissipation (mW) | 201 | |
Maximum Single Supply Voltage (V) | 16 | |
Maximum Supply Current (mA) | 0.66@5V | |
Minimum CMRR (dB) | 65 | |
Minimum CMRR Range (dB) | 65 to 70 | |
Minimum Dual Supply Voltage (V) | ±1.35 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 70 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Mounting | Surface Mount | |
Output Type | CMOS | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 5 | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Output | |
Shut Down Support | No | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Supplier Temperature Grade | Industrial | |
Type | Low Power Amplifier | |
Typical Dual Supply Voltage (V) | ±5 | |
Typical Gain Bandwidth Product (MHz) | 3 | |
Typical High Level Output Voltage (V) | 4.84 | |
Typical Input Bias Current (uA) | 0.000001@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 39@5V | |
Typical Low Level Output Voltage (V) | -4.84 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V | |
Typical Output Current (mA) | 7@5V | |
Typical Settling Time (ns) | 2900 | |
Typical Slew Rate (V/us) | 2.4@5V | |
Typical Voltage Gain (dB) | 110 | |
Вес, г | 0.05 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем