ADN4662BRZ, Одноканальный дифференциальный приемник низковольтная дифференциальная цепь
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
240 руб.
от 20 шт. —
217 руб.
от 40 шт. —
208 руб.
Добавить в корзину 2 шт.
на сумму 580 руб.
Посмотреть аналоги6
Описание
Микросхемы / Интерфейсы / Драйверы, трансиверы RS-232/422/485
Одноканальный дифференциальный приемник низковольтная дифференциальная цепь
Технические параметры
Корпус | soic8 | |
EU RoHS | Compliant | |
ECCN (US) | 5A991.b.4 | |
Part Status | Active | |
HTS | 8542.39.00.01 | |
Function | Receiver | |
Number of Receivers | 1 | |
Number of Elements per Chip | 1 | |
Transmission Data Rate (Mbps) | 400 | |
Maximum Propagation Delay Time (ns) | 2.5 | |
Minimum Operating Frequency (MHz) | 200 | |
Maximum Operating Frequency (MHz) | 250(Typ) | |
Input Signal Type | LVDS | |
Minimum Operating Supply Voltage (V) | 3 | |
Maximum Operating Supply Voltage (V) | 3.6 | |
Differential Input Low Threshold Voltage (V) | -0.1 | |
Differential Input High Threshold Voltage (V) | 0.1 | |
Typical Operating Supply Voltage (V) | 3.3 | |
Maximum Input Current (uA) | 20 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 85 | |
Supplier Temperature Grade | Industrial | |
Packaging | Tube | |
Pin Count | 8 | |
Supplier Package | SOIC N | |
Standard Package Name | SOP | |
Mounting | Surface Mount | |
Package Height | 1.5(Max) | |
Package Length | 5(Max) | |
Package Width | 4(Max) | |
PCB changed | 8 | |
Lead Shape | Gull-wing | |
Base Product Number | ADN4662 -> | |
Data Rate | 400Mbps | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Drivers/Receivers | 0/1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
Protocol | LVDS | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 8-SOIC | |
Type | Receiver | |
Voltage - Supply | 3V ~ 3.6V | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Diff. Input Low Threshold Volt | -0.1(MIN)(mV) | |
Differential Input High Threshold Voltage | 0.1(MAX)(mV) | |
Dual Supply Voltage (Max) | Not Required V | |
Dual Supply Voltage (Min) | Not Required V | |
Dual Supply Voltage (Typ) | Not Required V | |
Input Type | LVDS | |
Interface Circuit Standard 1 | EIA/TIA-644 | |
Number of Elements | 1 | |
Number of Drivers | 0 | |
Number of Transceivers | Not Required | |
Number of Transmitters | Not Required | |
Operating Supply Voltage (Typ) | 3.3(V) | |
Operating Temp Range | -40C to 85C | |
Operating Temperature (Max) | 85C | |
Operating Temperature (Min) | -40C | |
Operating Temperature Classification | Industrial | |
Output Type | Receiver | |
Package Type | SOIC N | |
Power Supply Requirement | Single | |
Propagation Delay Time | 2.5(ns) | |
Rad Hardened | No | |
Receiver Signal Type | Differential | |
Single Supply Voltage (Max) | 3.6 V | |
Single Supply Voltage (Min) | 3 V | |
Single Supply Voltage (Typ) | 3.3 V | |
Supply Current | 9 mA | |
Transmission Data Rate | 50(MBps) | |
Transmitter Signal Type | Not Required | |
Brand: | Analog Devices | |
Data Rate: | 400 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 98 | |
Input Type: | LVDS | |
Input Voltage, Max: | 100 mV | |
Input Voltage, Min: | -100 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Drivers: | 1 Driver | |
Number of Receivers: | 1 Receiver | |
Operating Supply Current: | 5.4 mA | |
Operating Supply Voltage: | 3.3 V | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Product Category: | LVDS Interface IC | |
Product Type: | LVDS Interface IC | |
Propagation Delay Time: | 2.5 ns | |
Series: | ADN4662 | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 3 V | |
Type: | CMOS, LVTTL | |
IC Type | Line Receiver IC | |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 219 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 229 КБ
Datasheet ADN4662BRZ
pdf, 213 КБ
Документация
pdf, 319 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем