74LVC125APW,118

Фото 1/5 74LVC125APW,118
Изображения служат только для ознакомления,
см. техническую документацию
457500 шт., срок 7 недель
23 руб.
Кратность заказа 2500 шт.
от 10000 шт.21 руб.
от 12500 шт.18.63 руб.
Добавить в корзину 2500 шт. на сумму 57 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8025433659
Бренд: Nexperia B.V.

Описание

Буфер, неинвертирующий 4 элемента, 1 бит на элемент, 3 состояния, выход 14-TSSOP

Технические параметры

Base Product Number 74LVC125 ->
Current - Output High, Low 24mA, 24mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 1
Number of Elements 4
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type 3-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package 14-TSSOP
Voltage - Supply 1.2V ~ 3.6V
Absolute Propagation Delay Time (ns) 14.2
Automotive No
Bus Hold No
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single-Ended
Lead Shape Gull-wing
Logic Family LVC
Logic Function Buffer/Line Driver
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Time @ Maximum CL (ns) 2.8(Typ)2.7V|2.5(Typ)3.3V
Maximum Quiescent Current (uA) 40
Minimum Operating Supply Voltage (V) 1.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Number of Elements per Chip 4
Number of Input Enables per Chip 0
Number of Inputs per Chip 4
Number of Output Enables per Chip 4 Low
Number of Outputs per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Polarity Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package TSSOP
Tolerant I/Os (V) 5
Typical Operating Supply Voltage (V) 1.8|2.5|3.3
Typical Quiescent Current (uA) 0.1
Input Type Single Ended
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 C
Maximum Propagation Delay Time @ Maximum CL 12.8 ns 50 pF
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 C
Package Type TSSOP
Propagation Delay Test Condition 50pF
Width 4.5mm
кол-во в упаковке 2500

Техническая документация

Datasheet
pdf, 245 КБ
Datasheet
pdf, 97 КБ
Datasheet
pdf, 1680 КБ
Datasheet 74LVC125APW,118
pdf, 250 КБ
Datasheet 74LVC125APW,118
pdf, 726 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.