ADUM141E0BRWZ-RL, Устойчивый к внешним воздействиям четырехканальный цифровой изолятор с разрешением выхода и 1 обратным каналом
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 800 руб.
Описание
Микросхемы / Интерфейсы / Цифровые изоляторы
Устойчивый к внешним воздействиям четырехканальный цифровой изолятор с разрешением выхода и 1 обратным каналом
Технические параметры
Корпус | SO16W | |
Brand: | Analog Devices | |
Data Rate: | 150 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Forward Channels: | 3 Channel | |
Isolation Type: | Magnetic Coupling | |
Isolation Voltage: | 3750 Vrms | |
Manufacturer: | Analog Devices Inc. | |
Maximum Fall Time: | 2.5 ns | |
Maximum Operating Temperature: | +125 C | |
Maximum Rise Time: | 2.5 ns | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 11.4 mA | |
Package / Case: | SOIC-16 | |
Polarity: | Unidirectional | |
Product Category: | Digital Isolators | |
Product Type: | Digital Isolators | |
Propagation Delay Time: | 15 ns | |
Protocol Supported: | SPI | |
Pulse Width Distortion: | 0.5 ns | |
Pulse Width: | 6.6 ns | |
Reverse Channels: | 1 Channel | |
Series: | ADUM141ES | |
Shutdown: | No Shutdown | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.7 V | |
Type: | General Purpose | |
Automotive | No | |
Coupling Type | Magnetic Coupling | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Forward/Reverse Channels | 3/1 | |
Lead Shape | Gull-wing | |
Maximum Data Rate | 150Mbps(Min) | |
Maximum Fall Time (ns) | 2.5(Typ) | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Power Dissipation (mW) | 2780 | |
Maximum Propagation Delay Skew (ns) | 6.1 | |
Maximum Propagation Delay Time (tPHL) (ns) | 15 | |
Maximum Propagation Delay Time (tPLH) (ns) | 15 | |
Maximum Quiescent Supply Current (mA) | 17/10 | |
Maximum Rise Time (ns) | 2.5(Typ) | |
Maximum Working Insulation Voltage | 849Vp | |
Minimum Common Mode Rejection (kV/us) | 75 | |
Minimum Isolation Voltage (Vrms) | 3750 | |
Minimum Operating Supply Voltage (V) | 1.7 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Output Type | CMOS | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
PPAP | No | |
Process Technology | iCoupler | |
Standard Package Name | SO | |
Supplier Package | SOIC W | |
Type | General Purpose | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
Brand | Analog Devices | |
Data Rate | 150 Mb/s | |
Factory Pack Quantity | 47 | |
Forward Channels | 3 Channel | |
Isolation Type | Magnetic Coupling | |
Isolation Voltage | 3.75 kVrms | |
Manufacturer | Analog Devices Inc. | |
Maximum Fall Time | 2.5 ns | |
Maximum Operating Temperature | +125 C | |
Maximum Rise Time | 2.5 ns | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 4 Channel | |
Operating Supply Current | 10.3 mA, 11.4 mA | |
Package / Case | SOIC-W-16 | |
Polarity | Unidirectional | |
Product | Digital Isolators | |
Product Category | Digital Isolators | |
Propagation Delay Time | 7.2 ns | |
Protocol Supported | SPI | |
Pulse Width | 6.6 ns | |
Pulse Width Distortion | 500 ps | |
Reverse Channels | 1 Channel | |
RoHS | Details | |
Series | ADUM141E | |
Shutdown | No Shutdown | |
Supply Voltage - Max | 5 V | |
Supply Voltage - Min | 1.7 V | |
Вес, г | 1.5 |