0009503031

Фото 1/7 0009503031
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.61 руб.
от 10 шт.44 руб.
от 100 шт.27.35 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Посмотреть аналоги3
Номенклатурный номер: 8001932778
Бренд: Molex

Описание

Электроэлемент
Описание Вилка, провод-плата, "мама", KK 396, 3,96мм, PIN: 3, без контактов Характеристики
Категория Разъем

Технические параметры

Product Range KK Series; Gender
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8538.90.81.80
Type Housing
Gender F
Number of Contacts 3
Number of Rows 1
Termination Method Crimp
Terminal Pitch (mm) 3.96
Body Orientation Straight
Maximum Current Rating (A) 7/Contact
Maximum Voltage Rating 250VAC
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 75
Packaging Bag
Product Weight (g) 0.784
Product Length (mm) 11.79
Product Depth (mm) 6.4
Product Height (mm) 15.88
Tradename KK®
Mounting Cable Mount
Housing Material Nylon
Mounting Type Cable Mount
Pitch 3.96mm
Series KK 3.96
Width 15.88mm
Brand: Molex
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 7500
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9503031 2139-3A 0009503031
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 2139
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings
For Use With KK Connector
Alias 9503031
Connector plug
Connector pinout layout 1x3
Connector series KK 396
Connector variant w/o contacts
Contacts pitch 3.96mm
Kind of connector female
Manufacturer MOLEX
Max. operating voltage 250V
Mechanical mounting for cable
Number of pins 3
Type of connector wire-board
Вес, г 0.776

Техническая документация

Datasheet
pdf, 601 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 46 КБ
Datasheet
pdf, 166 КБ
Документация
pdf, 33 КБ
Чертеж
pdf, 293 КБ