0009508053
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
89 руб.
от 10 шт. —
71 руб.
от 25 шт. —
57.84 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 5POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma
Технические параметры
Body Orientation | Straight |
Gender | RCP |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3.96 mm |
Rad Hard | No |
Type | Housing |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Keyed | Yes |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Voltage Rating | 600VDC|600VAC |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Crimp |
Tradename | KK(r) |
Application | Power, Wire-to-Board |
Brand | Molex |
Contact Gender | - |
Contact Material | - |
Contact Plating | - |
Factory Pack Quantity | 4500 |
Housing Gender | Female |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | - |
Mounting Style | - |
Number of Positions | 5 Position |
Part # Aliases | 0009508053 41695-N-D05 9508053 |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 41695 |
Termination Style | - |
Unit Weight | 0.06307 oz |
For Use With | KK Connector |
Mounting Type | Cable Mount |
Width | 8.07mm |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 4500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Polyester |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9508053 41695-N-D05 0009508053 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 41695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Вес, г | 1.79 |
Техническая документация
Datasheet
pdf, 21 КБ
Datasheet
pdf, 30 КБ
Datasheet 09-50-8043
pdf, 370 КБ
Документация
pdf, 26 КБ
Трёхмерное изображение изделия
pdf, 172 КБ
Чертеж
pdf, 256 КБ