0008560109
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
48 руб.
от 100 шт. —
37.68 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 254 2759 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex KK 2695 & 5051 Ser
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 10 |
Maximum Current Rating - (A) | 4 |
Maximum Voltage Rating | 500VAC |
Military | No |
Operating Temperature - (??C) | -40~80 |
Packaging | Reel |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Gold |
For Use With | KK 254 Connector Housing |
Gender | Female |
Maximum Contact Resistance | 10mΩ |
Maximum Operating Temperature | +75°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.35mm² |
Minimum Operating Temperature | 0°C |
Minimum Wire Size AWG | 30AWG |
Minimum Wire Size mm² | 0.05mm² |
Series | KK 254 |
Series Number | 2759 |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Gold |
Contact Plating: | Gold |
Contact Type: | Female |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 8560109 2759-(550)B 0008560109 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 2759 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Voltage Rating: | 250 V |
Wire Gauge: | 30 AWG to 22 AWG |
Вес, г | 0.091 |