NC6FXX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 10-11 дней
4 660 руб.
от 2 шт. —
4 460 руб.
от 5 шт. —
4 290 руб.
Добавить в корзину 1 шт.
на сумму 4 660 руб.
Альтернативные предложения2
Описание
Электроэлемент
Описание КАБЕЛЬНЫЙ КОН. мама 6 ПОЛЮС
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Silver Over Nickel |
Current Rating (Max) | 7.5/Contact(A) |
Gender | F |
Housing Material | Polyamide 6/6 |
Mounting Style | Cable |
Number of Contacts | 6(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 6 |
Operating Temp Range | -30C to 80C |
Operating Temperature Max Deg. C | 80C |
Operating Temperature Min Deg. C | -30C |
Product Length (mm) | 73.5(mm) |
Termination Method | Solder |
Type | XLR Connector |
Voltage Rating Max | 50V |
Brand: | Neutrik |
Color: | Nickel |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Manufacturer: | Neutrik |
Mounting Style: | Cable Mount |
Number of Positions: | 6 Position |
Orientation: | Straight |
Packaging: | Bulk |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Cable Connectors |
Series: | XX |
Shell Plating: | Nickel |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder |
Tradename: | crystalCON |
Voltage Rating: | 50 V |
Current Rating | 7.5A |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |
Voltage Rating | 50 V |
Body colour | silver |
Body material | zinc die-cast |
Body plating | nickel |
Cable external diameter | 3.5…8mm |
Connector | plug |
Connector series | XX |
Electrical mounting | soldering |
Kind of connector | female |
Manufacturer | NEUTRIK |
Max cable section | 1mm2 |
Mechanical mounting | for cable |
Number of pins | 6 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | XLR |
Wire size | 18AWG |
Вес, г | 38.64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.