ARJ-148
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
CONN, RJ45 100 base-T single port, W/LEDs, extended temp, ARJ-148 Series | Abracon ARJ-148
Технические параметры
Body Orientation | Straight |
Family | ARJ |
Gender | F |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 14 |
Operating Temp Range | -40C to 85C |
Packaging | Tray |
Pitch (mm) | 1.27(mm) |
Positions Loaded | 8 |
Product Depth (mm) | 23.2(mm) |
Product Height (mm) | 16.9(mm) |
Product Length (mm) | 15.9(mm) |
Termination Method | Solder |
Type | RJ-45 |
Application: | 1000 Base-T |
Brand: | ABRACON |
Configuration: | 1x1 |
Current Rating: | 8 mA |
Factory Pack Quantity: | 150 |
Gender: | Jack(Female) |
LED L / R Colour: | Green/Yellow |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 8P8C |
Number of Positions: | 10 Position |
Packaging: | Tray |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Up |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Color | Green, Yellow |
Connector Type | RJ45 |
Direction | Up |
Inductance | 350 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Cores per Jack | 8 |
Number of Rows | 1 |
Orientation | Vertical |
Shielding | Shielded |
Termination | Solder |
Вес, г | 10.1 |
Техническая документация
Документация
pdf, 3095 КБ
Основные виды телефонных разъемов
pdf, 101 КБ