PAM8302AASCR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
73 руб.
от 10 шт. —
54 руб.
от 100 шт. —
36.29 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Технические параметры
Audio Amplifier Function | Speaker |
Audio Amplifier Output Configuration | 1-Channel Mono |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Signal Type | Differential |
Maximum Load Resistance | 8 |
Mounting | Surface Mount |
Operating Temp Range | -20C to 85C |
Operating Temperature Classification | Commercial |
Operational Class | Class-D |
Output Power (Typ) | 2.5x1(W) |
Output Signal Type | DIFFERENTIAL |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Supply Current | 8(mA) |
Typical Voltage Gain | 24 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.3%@8Ohm@0.1W|0.45%@8Ohm@0.5W |
Output Type | 1-Channel Mono |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 8 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 2.5x1@4Ohm |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | MSOP |
Package Height | 0.86 |
Package Length | 3 |
Package Width | 3.1 |
PCB changed | 8 |
Features | Low-Noise, Short-Circuit and Thermal Protection |
Operating Supply Voltage | 2V ~ 5.5V |
Output Power | 2.5W x 1 @ 4О© |
Type | Class D |
Audio - Load Impedance: | 4 Ohms |
Brand: | Diodes Incorporated |
Class: | Class-D |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 5.5 V |
Output Power: | 2.5 W |
Package / Case: | MSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 50 dB |
Series: | PAM8302 |
Shutdown: | Shutdown |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 10% |
Type: | 1-Channel Mono |
Amplifier Class | Class D |
Application | Speaker |
Maximum Operating Temperature | +85 °C |
Maximum Power | 1.3 W, 2W |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Typical Single Supply Voltage | 2 → 5.5 V |
Вес, г | 0.236 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 647 КБ
Datasheet
pdf, 1409 КБ
Datasheet PAM8302AADCR
pdf, 529 КБ
Документация
pdf, 1334 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары