ILD6070XUMA1

ILD6070XUMA1
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 020 руб.
от 5 шт.928 руб.
от 10 шт.886.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8001934904

Описание

Электроэлемент
LED DRIVER, BUCK, 1MHZ, SOIC-8; Device Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; Output Voltage Max:-; Output Current Max:700mA; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Output Current:700mA

Технические параметры

Brand Infineon Technologies
Factory Pack Quantity 2500
Input Voltage 4.5 V to 60 V
Manufacturer Infineon
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 1 MHz
Output Current 700 mA
Package / Case SOIC-8
Packaging Reel
Part # Aliases ILD6070 SP000955324
Product Category LED Lighting Drivers
RoHS Details
Series ILD6070
Topology Step-Down
Type LED Driver IC
Brand: Infineon Technologies
Factory Pack Quantity: 2500
Features: PWM Dimming
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 700 mA
Output Voltage: Adjustable
Package/Case: SOIC-8
Part # Aliases: ILD6070 SP000955324
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 2.8 mA
Topology: Buck
Type: LED Driver IC
Вес, г 0.084

Техническая документация

Datasheet
pdf, 1307 КБ
Документация
pdf, 1218 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем