BTS3405G

BTS3405G
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8001935240

Описание

Электроэлемент
Infineon BTS3405GXUMA1, 1-Channel Intelligent Power Switch, Smart Low-Side, 350mA, 10V 8-Pin, SOIC

Технические параметры

Brand Infineon Technologies
Current Limit 600 mA
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Off Time - Max 45 us
On Resistance - Max 700 mOhms
On Time - Max 38 us
Operating Supply Voltage -0.2 V to 10 V
Output Current 350 mA
Package / Case SOIC-8
Packaging Reel
Part # Aliases BTS3405GXT BTS3405GXUMA1 SP000237783
Pd - Power Dissipation 780 mW
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series HITFET
Supply Voltage - Max 10 V
Supply Voltage - Min -0.2 V
Tradename HITFET
Type Low Side
Brand: Infineon Technologies
Current Limit: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 45 us
On Resistance - Max: 700 mOhms
On Time - Max: 38 us
Output Current: 350 mA
Package / Case: SOIC-8
Part # Aliases: BTS345GXT SP000237783 BTS3405GXUMA1
Pd - Power Dissipation: 780 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -0.2 V
Tradename: HITFET
Type: Low Side
Вес, г 0.119

Техническая документация

Datasheet
pdf, 359 КБ