LTST-C195TBJRKT
![Фото 1/3 LTST-C195TBJRKT](https://static.chipdip.ru/lib/186/DOC013186380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/833/DOC025833619.jpg)
2840 шт., срок 7-9 недель
6 руб.
Мин. кол-во для заказа 56 шт.
от 1000 шт. —
4.70 руб.
Добавить в корзину 56 шт.
на сумму 336 руб.
Альтернативные предложения3
Описание
This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options.
Технические параметры
Brand | Lite-On |
Factory Pack Quantity | 4000 |
Height | 0.55 mm |
If - Forward Current | 20 mA |
Illumination Color | Red, Blue |
Length | 1.6 mm |
Lens Color/Style | Water Clear |
Lens Dimensions | 1.1 mm x 1.5 mm |
Lens Shape | Rectangular |
Luminous Intensity | 45 mcd, 45 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package / Case | 0606 (1616 metric) |
Packaging | Cut Tape or Reel |
Peak Wavelength | 639 nm, 468 nm |
Power Rating | 75 mW, 76 mW |
Product | Bi-Color LEDs |
Product Category | Standard LEDs - SMD |
Product Type | LED - Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 2 V, 3.3 V |
Viewing Angle | 130 deg |
Wavelength/Color Temperature | 470 nm, 631 nm |
Width | 1.5 mm |
Dominant Wavelength | 470/631 nm |
Forward Voltage | 2.4 V, 3.8 V |
LED Colours | Blue, Red |
Lens Colour | Clear |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Number of Pins | 4 |
Package Type | 1513(0605) |
Automotive | No |
Dominant Wavelength - (nm) | 470/631 |
High Brightness | Yes |
High Power | No |
Intensity | 30mcdI45mcd |
LED Material | GaNIAlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.1x0.8x0.37 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 20/30 |
Maximum Forward Voltage - (V) | 3.8/2.4 |
Mounting Orientation | Top Mount |
Operating Temperature - (??C) | -55~100 |
Peak Wavelength - (nm) | 468/639 |
Pin Count | 4 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 130 |
Техническая документация
Datasheet
pdf, 638 КБ
Datasheet LTST-C195TBJRKT
pdf, 681 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.