BSL215CH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 20 шт. —
84.05 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
MOSFET, AEC-Q101, COMPLEMENT N&P, TSOP-6, Transistor Polarity:N and P Complement, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:20V, On Resistance Rds(on):0.108ohm, Rds(on) Test Voltage Vgs:4.5V, Threshold Voltage , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | NIP |
Configuration | Dual |
Maximum Continuous Drain Current - (A) | 1.5 |
Maximum Drain Source Resistance - (mOhm) | 140@4.5V@N ChannelI150@4.5V@P Channel |
Maximum Drain Source Voltage - (V) | 20 |
Maximum Gate Source Voltage - (V) | ??12 |
Maximum Gate Threshold Voltage - (V) | 1.2@N ChannelI0.6@P Channel |
Maximum Power Dissipation - (mW) | 500 |
Military | No |
Number of Elements per Chip | 2 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SOP |
Supplier Package | TSOP |
Typical Gate Charge @ Vgs - (nC) | 0.73@4.5V@N ChannelI3@5V@P Channel |
Typical Input Capacitance @ Vds - (pF) | 110@10V@N ChannelI270@10V@P Channel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 1.5 |
Maximum Diode Forward Voltage (V) | 1.1 |
Maximum Drain Source Resistance (mOhm) | 140@4.5V@N Channel|150@4.5V@P Channel |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Gate Threshold Voltage (V) | 1.2@N Channel|0.6@P Channel |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 250 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 12 |
Maximum Power Dissipation (mW) | 500 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 6 |
Minimum Gate Threshold Voltage (V) | 0.7@N Channel|1.2@P Channel |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Operating Junction Temperature (°C) | -55 to 150 |
Part Status | Active |
PCB changed | 6 |
PPAP | Unknown |
Process Technology | OptiMOS 2|OptiMOS-P 2 |
Product Category | Small Signal |
Typical Fall Time (ns) | 1.4@N Channel|14@P Channel |
Typical Gate Charge @ Vgs (nC) | 0.73@4.5V@N Channel|3@5V@P Channel |
Typical Input Capacitance @ Vds (pF) | 110@10V@N Channel|270@10V@P Channel |
Typical Output Capacitance (pF) | 46@N Channel|110@P Channel |
Typical Rise Time (ns) | 7.6@N Channel|9.7@P Channel |
Typical Turn-Off Delay Time (ns) | 6.8@N Channel|14.5@P Channel |
Typical Turn-On Delay Time (ns) | 4.1@N Channel|6.7@P Channel |
Forward Diode Voltage | 1.1V |
Maximum Continuous Drain Current | 1.5 A |
Maximum Drain Source Resistance | 250 mΩ, 280 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Gate Threshold Voltage | 0.6 V, 1.2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Minimum Gate Threshold Voltage | 0.7 V, 1.2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | TSOP-6 |
Series | OptiMOS |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 0.73 nC @ 4.5 V, 3 nC @ 5 V |
Width | 1.6mm |
Вес, г | 0.127 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов