PEC11R-4215K-S0012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
630 руб.
от 5 шт. —
549 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
Mechanical Encoder Rotary Incremental Knurl 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Технические параметры
Brand | Bourns |
Bushing Material | Metal |
Bushing Size | 7 mm x 5mm |
Bushing Thread | M7x0.75 |
Factory Pack Quantity | 75 |
Manufacturer | Bourns |
Mounting Style | Panel Mount |
Number of Channels | 2 Channel |
Number of Detents | 24 Detent |
Operating Temperature Range | -30 C to+70 C |
Output Type | Quadrature |
Packaging | Bulk |
Product | Mechanical |
Product Category | Encoders |
Resolution | 12 PPR |
RoHS | Details |
Series | PEC11R |
Shaft Diameter | 6 mm |
Shaft Length | 15 mm |
Shaft Type | Knurled |
Size / Dimension | 12 mm |
Technology | Rotary |
Termination Style | Through Hole |
Tradename | Pro Audio |
Type | Incremental |
With Switch | Switch |
Actuator Type | 6mm Dia Knurled End |
Base Product Number | PEC11R -> |
Built in Switch | Yes |
California Prop 65 | Warning Information |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Mechanical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel, PCB Through Hole |
Orientation | Vertical |
Package | Tray |
Pulses per Revolution | 12 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Rotational Life (Cycles Min) | 30K |
Вес, г | 5 |