STM32F042C6T6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения3
Описание
Электроэлемент
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range:STM32 Family STM32F0 Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:32KB; RAM Memory Size:6KB; No. of Pins:4
Технические параметры
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M0 |
Data Bus Width | 32 bit |
Data RAM Size | 6 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 1500 |
Interface Type | CAN, CEC, I2C, I2S, SPI, USART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 38 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-48 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F0 |
Tradename | STM32 |
ADCs | 13x12 bit |
Data Rate | 18Mbps |
Device Core | ARM Cortex M0 |
Family Name | STM32F0 |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Package Type | LQFP |
Pin Count | 48 |
RAM Size | 6 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 |
Width | 7.2mm |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 6 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | CAN, CEC, I2C, I2S, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM32F042C6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Вес, г | 1.687 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1991 КБ
Datasheet
pdf, 1609 КБ
Datasheet STM32F042F4P6
pdf, 1903 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.